+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29422

Calliper; Range: 0÷150mm; plastic cassette

Manufacturer: WIHA

Manufacturer part number:
29422
TME Symbol:
SUW-DIG-PROF

Specification

Manufacturer
WIHA
Type of tool
calliper
Measuring range
0...150mm
Material
fiberglass, plastic
Measurement accuracy
0,01mm
Kind of package
plastic cassette
Version
with digital readouts
Resistance to
most of chemical compounds, temperature
Measurement tool features
  • a measuring method is free from reading error
  • automatic on/off
  • non-magnetic
  • readout on LCD display in metric or imperial units
  • reset function
Gross weight134.39 g
EAN code4010995294229

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
*
29422
3 in TME stock
Net price for quantities from 1 pcs - 103.93 USDGross price for quantities from 1 pcs - 103.93 USD
Net price for quantities from 5 pcs - 100.22 USDGross price for quantities from 5 pcs - 100.22 USD
Net price for quantities from 10 pcs - 96.51 USDGross price for quantities from 10 pcs - 96.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs