+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV-DIL8

Test clip; black; gold-plated; DIL8; 7mm; max.150°C


Manufacturer: AXIOMET

Manufacturer part number:
SV-DIL8
TME Symbol:
SV-DIL8

Specification

Manufacturer
AXIOMET
Type of test accessories
test clip
Colour
black
Contact plating
gold-plated
Application
DIL8
Jaw capacity
7mm
Operating temperature
max. 150°C
Gross weight10.42 g
See other products in this category: Test Clips AXIOMET,
*
SV-DIL8
30 in TME stock
Net price for quantities from 1 pcs - 9.49 EURGross price for quantities from 1 pcs - 9.49 EUR
Net price for quantities from 5 pcs - 8.99 EURGross price for quantities from 5 pcs - 8.99 EUR
Net price for quantities from 30 pcs - 8.49 EURGross price for quantities from 30 pcs - 8.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs