+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVN331

Pushbutton switch; 230VAC; 16A; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SVN331
TME Symbol:
SVN331

Specification

Manufacturer
HAGER
Type of installation accessories
pushbutton switch
Rated voltage
230V AC
Max. operating current
16A
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
monostable
Contacts configuration
DPST-NO
Actuator colour
grey
Gross weight58.77 g
Certificates
EAN code3250615721822
See other products in this category: Installation accessories HAGER,
*
SVN331
0 in TME stock
Net price for quantities from 1 pcs - 19.76 EURGross price for quantities from 1 pcs - 19.76 EUR
Net price for quantities from 6 pcs - 18.44 EURGross price for quantities from 6 pcs - 18.44 EUR
Net price for quantities from 12 pcs - 17.12 EURGross price for quantities from 12 pcs - 17.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.