+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-084

Automation module: switch Ethernet; unmanaged; 5÷30VDC; RJ45,SFP


Manufacturer: BRAINBOXES

Manufacturer part number:
SW-084
TME Symbol:
SW-084

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
screw type
Connection
RJ45, SFP
Manufacturer series
SW
Enclosure material
plastic
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
101mm
Height
26.9mm
Related items
MK-048, PW-600
Length
107.29mm
Operating temperature
-10...60°C
Supply voltage
  • 5...30V DC
Gross weight202.08 g
Certificates
EAN code837324005028

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-084
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 84.23 EURGross price for quantities from 1 pcs - 84.23 EUR
Net price for quantities from 5 pcs - 81.25 EURGross price for quantities from 5 pcs - 81.25 EUR
Net price for quantities from 10 pcs - 77.66 EURGross price for quantities from 10 pcs - 77.66 EUR