+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW50-2G

Heatsink: extruded; TO218; L: 12.7mm; W: 34.9mm; H: 50mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
SW50-2G
TME Symbol:
SW50-2G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218
Length
12.7mm
Width
34.9mm
Height
50mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
SW50-2G
0 in TME stock
Net price for quantities from 1 pcs - 2.95 EURGross price for quantities from 1 pcs - 2.95 EUR
Net price for quantities from 10 pcs - 2.80 EURGross price for quantities from 10 pcs - 2.80 EUR
Net price for quantities from 50 pcs - 2.64 EURGross price for quantities from 50 pcs - 2.64 EUR
Net price for quantities from 100 pcs - 2.47 EURGross price for quantities from 100 pcs - 2.47 EUR
Net price for quantities from 912 pcs - 2.34 EURGross price for quantities from 912 pcs - 2.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.