+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY100ELT23LZG

IC: digital; LVPECL to LVTTL differential translator; Ch: 2; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY100ELT23LZG
TME Symbol:
SY100ELT23LZG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
LVPECL to LVTTL differential translator
Number of channels
2
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
2
DC supply current
30mA
Output current
24mA
Operating voltage
3.3V
Operating frequency
160MHz
Manufacturer standard package
95pcs.
Supply voltage
  • 3.3V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level translators MICROCHIP TECHNOLOGY,
*
SY100ELT23LZG
0 in TME stock
Net price for quantities from 1 pcs - 1.68 GBPGross price for quantities from 1 pcs - 1.68 GBP
Net price for quantities from 100 pcs - 1.44 GBPGross price for quantities from 100 pcs - 1.44 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.