+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY54020ARMG

IC: digital; fanout buffer,translator; Ch: 1; SMD; MLF16; 1.2÷2.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY54020ARMG
TME Symbol:
SY54020ARMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
1
Mounting
SMD
Case
MLF16
Operating temperature
-40...85°C
Number of outputs
4
Kind of package
tube
Operating frequency
3.2GHz
Manufacturer standard package
100pcs.
DC supply current
84mA
Supply voltage
  • 1.2...2.5V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY54020ARMG
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 3 pcs - 10.32 USDGross price for quantities from 3 pcs - 10.32 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
Net price for quantities from 100 pcs - 7.56 USDGross price for quantities from 100 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.