You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY5520-5YO-01F-Q SMC - Electromagnetic valve

Electromagnetic valve; 2÷7bar; aluminium; HNBR caoutchouc; IP65

Manufacturer part number:
SY5520-5YO-01F-Q

TME Symbol:
SY55205YO01FQ

Specification

Manufacturer
SMC
Type of pneumatic module
electromagnetic valve
Operating pressure
2...7bar
Valve function
5/3 under pressure in the middle position
Body material
aluminium
Seal material
HNBR caoutchouc
IP rating
IP65
Thread
G 1/8"
Power consumption
0.35W
Operating temperature
-10...50°C
Supply voltage
  • 24V DC
Gross weight144 g
Certificates
See other products in this category: Valve and Manifolds SMC,
*
SY5520-5YO-01F-Q
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices