+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC | |
Type of pneumatic module | electromagnetic valve | |
Operating pressure | 2...7bar | |
Valve function | 5/3 under pressure in the middle position | |
Body material | aluminium | |
Seal material | HNBR caoutchouc | |
IP rating | IP65 | |
Power consumption | 0.35W | |
Cable external diameter | 6mm | |
Operating temperature | -10...50°C |