+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY55855VKG

IC: digital; Ch: 2; SMD; MSOP10; -40÷85°C; tube; OUT: 2; 80mA; 750MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY55855VKG
TME Symbol:
SY55855VKG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
LVPECL to LVDS differential translator, PECL to LVDS differential translator
Number of channels
2
Mounting
SMD
Case
MSOP10
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
2
DC supply current
80mA
Output voltage
0.25...1.474V
Operating frequency
750MHz
Manufacturer standard package
100pcs.
Supply voltage
  • 3...5.7V
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level translators MICROCHIP TECHNOLOGY,
*
SY55855VKG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.59 EURGross price for quantities from 1 pcs - 8.59 EUR
Net price for quantities from 3 pcs - 7.22 EURGross price for quantities from 3 pcs - 7.22 EUR
Net price for quantities from 10 pcs - 6.03 EURGross price for quantities from 10 pcs - 6.03 EUR
Net price for quantities from 100 pcs - 5.62 EURGross price for quantities from 100 pcs - 5.62 EUR
Packaging method by the manufacturer:Tube = 100 pcs