+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY89296UTG

IC: digital; delay line; Ch: 1; SMD; TQFP32; 2.375÷3.6V; OUT: 1; 220mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY89296UTG
TME Symbol:
SY89296UTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
delay line
Number of channels
1
Mounting
SMD
Case
TQFP32
Operating temperature
-40...85°C
Number of outputs
1
Kind of package
in-tray
Operating frequency
1.5GHz
Manufacturer standard package
250pcs.
DC supply current
220mA
Supply voltage
  • 2.375...3.6V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY89296UTG
0 in TME stock
Net price for quantities from 1 pcs - 13.48 EURGross price for quantities from 1 pcs - 13.48 EUR
Net price for quantities from 25 pcs - 11.08 EURGross price for quantities from 25 pcs - 11.08 EUR
Net price for quantities from 100 pcs - 9.91 EURGross price for quantities from 100 pcs - 9.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.