+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY89833ALMG

IC: digital; fanout buffer,translator; Ch: 1; CMOS,TTL; SMD; QFN16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY89833ALMG
TME Symbol:
SY89833ALMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
QFN16
Operating temperature
-40...85°C
Number of outputs
4
Kind of package
tube
Manufacturer standard package
100pcs.
DC supply current
100mA
Supply voltage
  • 3...3.6V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY89833ALMG
0 in TME stock
Net price for quantities from 1 pcs - 7.36 EURGross price for quantities from 1 pcs - 7.36 EUR
Net price for quantities from 25 pcs - 6.13 EURGross price for quantities from 25 pcs - 6.13 EUR
Net price for quantities from 100 pcs - 5.58 EURGross price for quantities from 100 pcs - 5.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.