+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY89856UMG

IC: digital; fanout buffer,translator; Ch: 2; SMD; QFN32; OUT: 6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY89856UMG
TME Symbol:
SY89856UMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
2
Mounting
SMD
Case
QFN32
Operating temperature
-40...85°C
Number of outputs
6
Kind of package
tube
Operating frequency
3GHz
Manufacturer standard package
60pcs.
DC supply current
140mA
Supply voltage
  • 2.375...3.6V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY89856UMG
0 in TME stock
Net price for quantities from 1 pcs - 10.61 EURGross price for quantities from 1 pcs - 10.61 EUR
Net price for quantities from 3 pcs - 9.14 EURGross price for quantities from 3 pcs - 9.14 EUR
Net price for quantities from 10 pcs - 7.70 EURGross price for quantities from 10 pcs - 7.70 EUR
Net price for quantities from 60 pcs - 6.69 EURGross price for quantities from 60 pcs - 6.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.