+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY89875UMG

IC: digital; divider,fanout buffer; 3.3VDC; SMD; MLF16; OUT: 2; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY89875UMG
TME Symbol:
SY89875UMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
divider, fanout buffer
Mounting
SMD
Case
MLF16
Operating temperature
-40...85°C
Number of outputs
2
Kind of package
tube
Kind of output
LVPECL
Operating frequency
2GHz
Manufacturer standard package
100pcs.
Interface
pin select
Supply voltage
  • 3.3V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY89875UMG
0 in TME stock
Net price for quantities from 1 pcs - 8.31 EURGross price for quantities from 1 pcs - 8.31 EUR
Net price for quantities from 3 pcs - 7.16 EURGross price for quantities from 3 pcs - 7.16 EUR
Net price for quantities from 10 pcs - 6.01 EURGross price for quantities from 10 pcs - 6.01 EUR
Net price for quantities from 100 pcs - 5.22 EURGross price for quantities from 100 pcs - 5.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.