+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYA75603BTWL-TRVAO

IC: digital; fanout buffer,timer; VQFN16; 1.8V,2.5V,3.3V; OUT: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SYA75603BTWL-TRVAO
TME Symbol:
SYA75603BTWL-TRVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, timer
Case
VQFN16
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
reel, tape
Number of outputs
2
Operating frequency
250MHz
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.8V
  • 2.5V
  • 3.3V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY,
*
SYA75603BTWL-TRVAO
0 in TME stock
Net price for quantities from 3300 pcs - 1.45 EURGross price for quantities from 3300 pcs - 1.45 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.