+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-IKML024M

Bulb; blue; LED; 24VDC; 24VAC; IK


Manufacturer: EMAS

Manufacturer part number:
T0-IKML024M
TME Symbol:
T0-IKML024M

Specification

Manufacturer
EMAS
Type of signallers accessories
bulb
Colour
blue
Light source
LED
Application - series/manufacturer
IK
Supply voltage
  • 24V AC
  • 24V DC
Gross weight9.59 g
Certificates
EAN code5900103190026
See other products in this category: Signalling Columns EMAS,
*
T0-IKML024M
0 in TME stock
Net price for quantities from 1 pcs - 9.50 EURGross price for quantities from 1 pcs - 9.50 EUR
Net price for quantities from 5 pcs - 8.87 EURGross price for quantities from 5 pcs - 8.87 EUR
Net price for quantities from 10 pcs - 8.25 EURGross price for quantities from 10 pcs - 8.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.