+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T106-2

Ferrite: toroidal; L: 11.1mm; Øint: 14.5mm; Øout: 26.9mm; 13.5nH


Manufacturer: MICROMETALS

Manufacturer part number:
T106-2
TME Symbol:
T106-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
14.5mm
Outside diameter
26.9mm
Core material
iron powder
Inductance factor AL
13.5nH
Gross weight22.37 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T106-2
632 in TME stock
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 1.67 EUR
Net price for quantities from 25 pcs - 1.42 EURGross price for quantities from 25 pcs - 1.42 EUR
Net price for quantities from 140 pcs - 1.29 EURGross price for quantities from 140 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcsCardboard = 700 pcs