+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1205-600G-TR

Triac; 600V; 12A; Igt: 5mA; D2PAK; reel,tape; Ifsm: 120A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1205-600G-TR
TME Symbol:
T1205-600G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
5mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
120A
Gross weight1.741 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1205-600G-TR
665 in TME stock
Net price for quantities from 1 pcs - 1.25 GBPGross price for quantities from 1 pcs - 1.25 GBP
Net price for quantities from 10 pcs - 0.80 GBPGross price for quantities from 10 pcs - 0.80 GBP
Net price for quantities from 100 pcs - 0.62 GBPGross price for quantities from 100 pcs - 0.62 GBP
Net price for quantities from 500 pcs - 0.52 GBPGross price for quantities from 500 pcs - 0.52 GBP
Net price for quantities from 1000 pcs - 0.46 GBPGross price for quantities from 1000 pcs - 0.46 GBP
Net price for quantities from 2000 pcs - 0.42 GBPGross price for quantities from 2000 pcs - 0.42 GBP
Net price for quantities from 4000 pcs - 0.38 GBPGross price for quantities from 4000 pcs - 0.38 GBP
Net price for quantities from 5000 pcs - 0.37 GBPGross price for quantities from 5000 pcs - 0.37 GBP
Net price for quantities from 6000 pcs - 0.36 GBPGross price for quantities from 6000 pcs - 0.36 GBP
Net price for quantities from 10000 pcs - 0.34 GBPGross price for quantities from 10000 pcs - 0.34 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs