+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1210-800G-TR

Triac; 800V; 12A; Igt: 10mA; D2PAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
T1210-800G-TR
TME Symbol:
T1210-800G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
12A
Gate current
10mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Gross weight1.76 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1210-800G-TR
833 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs