+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1235H-6G-TR

Triac; 600V; 12A; Igt: 35mA; D2PAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
T1235H-6G-TR
TME Symbol:
T1235H-6G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Features of semiconductor devices
high temperature
Gross weight1.662 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1235H-6G-TR
2 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs