+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1235H-6T

Triac; 600V; 12A; TO220AB; Igt: 35mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
T1235H-6T
TME Symbol:
T1235H-6T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
12A
Case
TO220AB
Gate current
35mA
Technology
Snubberless™
Features of semiconductor devices
high temperature
Mounting
THT
Kind of package
tube
Gross weight1.995 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1235H-6T
77 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs