+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1235T-8G-TR

Triac; 800V; 12A; Igt: 35mA; D2PAK; reel,tape; Ifsm: 95A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1235T-8G-TR
TME Symbol:
T1235T-8G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
12A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
95A
Technology
Snubberless™
Gross weight1.715 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1235T-8G-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.02 GBPGross price for quantities from 1 pcs - 1.02 GBP
Net price for quantities from 10 pcs - 0.71 GBPGross price for quantities from 10 pcs - 0.71 GBP
Net price for quantities from 25 pcs - 0.59 GBPGross price for quantities from 25 pcs - 0.59 GBP
Net price for quantities from 100 pcs - 0.45 GBPGross price for quantities from 100 pcs - 0.45 GBP
Net price for quantities from 500 pcs - 0.41 GBPGross price for quantities from 500 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs