+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1250H-6I

Triac; 600V; 12A; Igt: 50mA; TO220ABIns; tube; Ifsm: 126A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1250H-6I
TME Symbol:
T1250H-6I

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
126A
Features of semiconductor devices
high temperature
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1250H-6I
0 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 50 pcs - 0.84 EURGross price for quantities from 50 pcs - 0.84 EUR
Net price for quantities from 250 pcs - 0.78 EURGross price for quantities from 250 pcs - 0.78 EUR
Net price for quantities from 1000 pcs - 0.67 EURGross price for quantities from 1000 pcs - 0.67 EUR
Net price for quantities from 2000 pcs - 0.64 EURGross price for quantities from 2000 pcs - 0.64 EUR
Net price for quantities from 5000 pcs - 0.58 EURGross price for quantities from 5000 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.