+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T130-2

Ferrite: toroidal; L: 11.1mm; Øint: 19.8mm; Øout: 33mm; 11nH


Manufacturer: MICROMETALS

Manufacturer part number:
T130-2
TME Symbol:
T130-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
19.8mm
Outside diameter
33mm
Core material
iron powder
Inductance factor AL
11nH
Gross weight30 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T130-2
438 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.63 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 250 pcs - 2.10 USDGross price for quantities from 250 pcs - 2.10 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 2.05 USDGross price for quantities from 1000 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcs