+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15609

Cable tie; L: 530mm; W: 8.9mm; black; polyamide; 780N; Ømax: 150mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15609
TME Symbol:
T150M-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.53m
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...125°C
Manufacturer series
T150M
Gross weight8.4 g
Certificates
EAN code4031026312071
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15609
0 in TME stock
Net price for quantities from 25 pcs - 1.04 GBPGross price for quantities from 25 pcs - 1.04 GBP
Net price for quantities from 125 pcs - 0.96 GBPGross price for quantities from 125 pcs - 0.96 GBP
Net price for quantities from 375 pcs - 0.84 GBPGross price for quantities from 375 pcs - 0.84 GBP
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.