+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15069

Cable tie; L: 365mm; W: 7.6mm; natural; polyamide; 670N; Ømax: 100mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15069
TME Symbol:
T150R-H-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
365mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
670N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight5.2 g
Certificates
EAN code4031026106649
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-15069
0 in TME stock
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1500 pcs - 0.28 EURGross price for quantities from 1500 pcs - 0.28 EUR
No. of pieces (Multiplicity: 100)