+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T157-2

Ferrite: toroidal; L: 14.5mm; Øint: 24.1mm; Øout: 39.9mm; 14nH

Manufacturer: MICROMETALS

Manufacturer part number:
T157-2
TME Symbol:
T157-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.5mm
Internal diameter
24.1mm
Outside diameter
39.9mm
Core material
iron powder
Inductance factor AL
14nH
Gross weight56.98 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T157-2
188 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.06 USDGross price for quantities from 5 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 30 pcs - 4.36 USDGross price for quantities from 30 pcs - 4.36 USD
Net price for quantities from 60 pcs - 4.27 USDGross price for quantities from 60 pcs - 4.27 USD
Net price for quantities from 120 pcs - 4.21 USDGross price for quantities from 120 pcs - 4.21 USD
Net price for quantities from 240 pcs - 4.16 USDGross price for quantities from 240 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 30 pcs