+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T157-26

Ferrite: toroidal; L: 14.48mm; Øint: 24.13mm; Øout: 39.88mm; 100nH


Manufacturer: MICROMETALS

Manufacturer part number:
T157-26
TME Symbol:
T157-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.48mm
Internal diameter
24.13mm
Outside diameter
39.88mm
Core material
iron powder
Inductance factor AL
100nH
Gross weight77.6 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T157-26
15 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 3 pcs - 2.14 USDGross price for quantities from 3 pcs - 2.14 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.