+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T157-38

Ferrite: toroidal; L: 14.48mm; Øint: 24.13mm; Øout: 39.88mm; 112nH


Manufacturer: MICROMETALS

Manufacturer part number:
T157-38
TME Symbol:
T157-38

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.48mm
Internal diameter
24.13mm
Outside diameter
39.88mm
Core material
iron powder
Inductance factor AL
112nH
Gross weight77.58 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T157-38
9 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 3 pcs - 8.67 USDGross price for quantities from 3 pcs - 8.67 USD
Net price for quantities from 5 pcs - 8.04 USDGross price for quantities from 5 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.