+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T157-52

Ferrite: toroidal; L: 14.5mm; Øint: 24.1mm; Øout: 39.9mm; 99nH


Manufacturer: MICROMETALS

Manufacturer part number:
T157-52
TME Symbol:
T157-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.5mm
Internal diameter
24.1mm
Outside diameter
39.9mm
Core material
iron powder
Inductance factor AL
99nH
Gross weight78.66 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T157-52
42 in TME stock
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 5 pcs - 2.45 EURGross price for quantities from 5 pcs - 2.45 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.03 EUR
Net price for quantities from 120 pcs - 1.94 EURGross price for quantities from 120 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs