+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1625T-8I

Triac; 800V; 16A; TO220ABIns; Igt: 25mA; Ifsm: 126A

Manufacturer: STMicroelectronics

Manufacturer part number:
T1625T-8I
TME Symbol:
T1625T-8I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
16A
Case
TO220ABIns
Gate current
25mA
Max. forward impulse current
126A
Mounting
THT
Kind of package
tube
Gross weight2.19 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1625T-8I
73 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.78 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 50 pcs - 0.70 EURGross price for quantities from 50 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.51 EURGross price for quantities from 500 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.47 EUR
Net price for quantities from 2000 pcs - 0.43 EURGross price for quantities from 2000 pcs - 0.43 EUR
Net price for quantities from 5000 pcs - 0.39 EURGross price for quantities from 5000 pcs - 0.39 EUR
Net price for quantities from 10000 pcs - 0.36 EURGross price for quantities from 10000 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs