+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1635-700G-TR

Triac; 700V; 16A; D2PAK; Igt: 35mA; Ifsm: 160A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1635-700G-TR
TME Symbol:
T1635-700G-TR

Specification

Manufacturer
STMicroelectronics
Max. off-state voltage
700V
Max. load current
16A
Case
D2PAK
Gate current
35mA
Max. forward impulse current
160A
Mounting
SMD
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics
*
T1635-700G-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.29 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 500 pcs - 0.71 EURGross price for quantities from 500 pcs - 0.71 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.