+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Max. off-state voltage | 0.6kV | |
Max. load current | 16A | |
Gate current | 35mA | |
Case | D2PAK | |
Mounting | SMD | |
Kind of package | tube | |
Max. forward impulse current | 0.168kA | |
Technology | Snubberless™ | |
Features of semiconductor devices | high temperature | |
Typ of triac | standard |