+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1635H-8G-TR

Triac; 800V; 16A; Igt: 35mA; D2PAK; reel,tape; Ifsm: 168A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1635H-8G-TR
TME Symbol:
T1635H-8G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
16A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
0.168kA
Features of semiconductor devices
high temperature
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1635H-8G-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.06 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.83 EURGross price for quantities from 100 pcs - 0.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.