+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1635T-8G-TR

Triac; 800V; 16A; Igt: 35mA; D2PAK; reel,tape; Ifsm: 126A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1635T-8G-TR
TME Symbol:
T1635T-8G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
16A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
126A
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1635T-8G-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 0.86 EUR
Net price for quantities from 50 pcs - 0.67 EURGross price for quantities from 50 pcs - 0.67 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 150 pcs - 0.56 EURGross price for quantities from 150 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.45 EURGross price for quantities from 500 pcs - 0.45 EUR
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 2000 pcs - 0.35 EURGross price for quantities from 2000 pcs - 0.35 EUR
Net price for quantities from 5000 pcs - 0.33 EURGross price for quantities from 5000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.