+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1650-600G-TR

Triac; 600V; 16A; D2PAK; Igt: 50mA; Ifsm: 160A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1650-600G-TR
TME Symbol:
T1650-600G-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
16A
Case
D2PAK
Gate current
50mA
Max. forward impulse current
160A
Mounting
SMD
Kind of package
reel, tape
Gross weight1.702 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1650-600G-TR
137 in TME stock
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.38 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.59 EUR
Net price for quantities from 500 pcs - 0.45 EURGross price for quantities from 500 pcs - 0.45 EUR
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 2000 pcs - 0.35 EURGross price for quantities from 2000 pcs - 0.35 EUR
Net price for quantities from 3000 pcs - 0.34 EURGross price for quantities from 3000 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs