+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1650H-6I

Triac; 600V; 16A; Igt: 50mA; D2PAK; tube; Ifsm: 168A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1650H-6I
TME Symbol:
T1650H-6I

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
50mA
Case
D2PAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
0.168kA
Features of semiconductor devices
high temperature
Gross weight2.212 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1650H-6I
58 in TME stock
Net price for quantities from 1 pcs - 1.32 GBPGross price for quantities from 1 pcs - 1.32 GBP
Net price for quantities from 50 pcs - 0.84 GBPGross price for quantities from 50 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs