+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T184-26

Ferrite: toroidal; L: 18mm; Øint: 24.1mm; Øout: 46.7mm; 169nH


Manufacturer: MICROMETALS

Manufacturer part number:
T184-26
TME Symbol:
T184-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
18mm
Internal diameter
24.1mm
Outside diameter
46.7mm
Core material
iron powder
Inductance factor AL
169nH
Gross weight155.95 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T184-26
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 20 pcs - 3.35 USDGross price for quantities from 20 pcs - 3.35 USD
Net price for quantities from 40 pcs - 3.27 USDGross price for quantities from 40 pcs - 3.27 USD
Net price for quantities from 60 pcs - 3.22 USDGross price for quantities from 60 pcs - 3.22 USD
Net price for quantities from 100 pcs - 3.16 USDGross price for quantities from 100 pcs - 3.16 USD
Net price for quantities from 200 pcs - 3.14 USDGross price for quantities from 200 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 140 pcs