+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T184-52

Ferrite: toroidal; L: 18mm; Øint: 24.1mm; Øout: 46.7mm; 159nH


Manufacturer: MICROMETALS

Manufacturer part number:
T184-52
TME Symbol:
T184-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
18mm
Internal diameter
24.1mm
Outside diameter
46.7mm
Core material
iron powder
Inductance factor AL
159nH
Gross weight151 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T184-52
89 in TME stock
Net price for quantities from 1 pcs - 3.59 GBPGross price for quantities from 1 pcs - 3.59 GBP
Net price for quantities from 5 pcs - 3.36 GBPGross price for quantities from 5 pcs - 3.36 GBP
Net price for quantities from 40 pcs - 3.15 GBPGross price for quantities from 40 pcs - 3.15 GBP
Net price for quantities from 100 pcs - 3.03 GBPGross price for quantities from 100 pcs - 3.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 140 pcs