+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T200-2

Ferrite: toroidal; Øint: 31.75mm; Øout: 50.8mm; 12nH; H: 13.97mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
T200-2
TME Symbol:
T200-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
31.75mm
Outside diameter
50.8mm
Inductance factor AL
12nH
Height
13.97mm
Effective core volume (Ve)
16.4cm3
Effective core cross-section (Ae)
1.27cm2
Gross weight82 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T200-2
0 in TME stock
Net price for quantities from 1 pcs - 7.80 EURGross price for quantities from 1 pcs - 7.80 EUR
No. of pieces (Multiplicity: 1)