+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2035H-8G

Triac; 800V; 20A; D2PAK; Igt: 35mA; Ifsm: 210A; high temperature

Manufacturer: STMicroelectronics

Manufacturer part number:
T2035H-8G
TME Symbol:
T2035H-8G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
20A
Case
D2PAK
Gate current
35mA
Max. forward impulse current
210A
Features of semiconductor devices
high temperature
Mounting
SMD
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2035H-8G
0 in TME stock
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.16 EURGross price for quantities from 10 pcs - 1.16 EUR
Net price for quantities from 40 pcs - 0.93 EURGross price for quantities from 40 pcs - 0.93 EUR
Net price for quantities from 50 pcs - 0.90 EURGross price for quantities from 50 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.83 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.77 EUR
No. of pieces (Multiplicity: 1)