+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2035T-8G

Triac; 800V; 20A; D2PAK; Igt: 35mA; Ifsm: 168A

Manufacturer: STMicroelectronics

Manufacturer part number:
T2035T-8G
TME Symbol:
T2035T-8G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
20A
Case
D2PAK
Gate current
35mA
Max. forward impulse current
0.168kA
Mounting
SMD
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2035T-8G
0 in TME stock
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)