+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2150-4.6D

Tip; chisel; 4.6mm; for soldering iron


Manufacturer: ATTEN

Manufacturer part number:
T2150-4.6D
TME Symbol:
T2150-4.6D

Specification

Manufacturer
ATTEN
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
4.6mm
Applications of soldering equipment
for soldering iron
Related items
ST-2150D
Gross weight8.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T2150-4.6D
32 in TME stock
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 3.61 EUR
Net price for quantities from 5 pcs - 3.25 EURGross price for quantities from 5 pcs - 3.25 EUR
Net price for quantities from 10 pcs - 2.89 EURGross price for quantities from 10 pcs - 2.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.