+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T250-34

Ferrite: toroidal; Øint: 31.75mm; Øout: 63.5mm; 106nH; H: 25.4mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
T250-34
TME Symbol:
T250-34

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
31.75mm
Outside diameter
63.5mm
Inductance factor AL
106nH
Height
25.4mm
Effective core volume (Ve)
57.4cm3
Effective core cross-section (Ae)
3.84cm2
Gross weight360 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T250-34
0 in TME stock
Net price for quantities from 1 pcs - 12.40 EURGross price for quantities from 1 pcs - 12.40 EUR
Net price for quantities from 5 pcs - 11.16 EURGross price for quantities from 5 pcs - 11.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.