+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2535-800G

Triac; 800V; 25A; D2PAK; Igt: 35mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
T2535-800G
TME Symbol:
T2535-800G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
25A
Case
D2PAK
Gate current
35mA
Technology
Snubberless™
Mounting
SMD
Kind of package
tube
Gross weight1.513 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2535-800G
156 in TME stock
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 2.86 EUR
Net price for quantities from 3 pcs - 2.60 EURGross price for quantities from 3 pcs - 2.60 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.02 EUR
Net price for quantities from 25 pcs - 1.48 EURGross price for quantities from 25 pcs - 1.48 EUR
Net price for quantities from 50 pcs - 1.44 EURGross price for quantities from 50 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs