+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2535T-8I

Triac; 800V; 25A; TO220ABIns; Igt: 35mA; Ifsm: 210A

Manufacturer: STMicroelectronics

Manufacturer part number:
T2535T-8I
TME Symbol:
T2535T-8I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
25A
Case
TO220ABIns
Gate current
35mA
Max. forward impulse current
210A
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2535T-8I
0 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)