+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2550-12G-TR

Triac; 1.2kV; 25A; Igt: 50mA; D2PAK; reel,tape; Ifsm: 252A


Manufacturer: STMicroelectronics

Manufacturer part number:
T2550-12G-TR
TME Symbol:
T2550-12G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
25A
Gate current
50mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
252A
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2550-12G-TR
0 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 250 pcs - 2.18 USDGross price for quantities from 250 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.