+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2550-12I

Triac; 1.2kV; 25A; TO220ABIns; Igt: 50mA; Ifsm: 252A

Manufacturer: STMicroelectronics

Manufacturer part number:
T2550-12I
TME Symbol:
T2550-12I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
1.2kV
Max. load current
25A
Case
TO220ABIns
Gate current
50mA
Max. forward impulse current
252A
Mounting
THT
Kind of package
tube
Gross weight2.228 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2550-12I
45 in TME stock
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.07 EUR
Net price for quantities from 5 pcs - 3.20 EURGross price for quantities from 5 pcs - 3.20 EUR
Net price for quantities from 10 pcs - 2.81 EURGross price for quantities from 10 pcs - 2.81 EUR
Net price for quantities from 50 pcs - 2.53 EURGross price for quantities from 50 pcs - 2.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs