+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2EU2C-RF

Touch switch; glued,screw; IP00; T2EU-RF; -10÷40°C; 433MHz

Manufacturer: SONOFF

Manufacturer part number:
T2EU2C-RF
TME Symbol:
T2EU2C-RF

Specification

Manufacturer
SONOFF
Type of automation module
touch switch
Mounting
glued, screw
IP rating
IP00
Manufacturer series
T2EU-RF
Operating temperature
-10...40°C
Dimensions
86x86x9mm
Frequency
433MHz
Related items
SONOFF-4CHPROR3, SONOFF-RFR2
Number of buttons
2
Interface
RFCOMM
Enclosure material
polycarbonate, tempered glass
Power supply
  • battery CR2032 3V x2
Gross weight98.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
See other products from this series.:
*
T2EU2C-RF
10 in TME stock
Net price for quantities from 1 pcs - 7.41 EURGross price for quantities from 1 pcs - 7.41 EUR
Net price for quantities from 5 pcs - 6.92 EURGross price for quantities from 5 pcs - 6.92 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts