+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T300-2

Ferrite: toroidal; L: 12.7mm; Øint: 49.02mm; Øout: 77.22mm; 11.4nH

Manufacturer: MICROMETALS

Manufacturer part number:
T300-2
TME Symbol:
T300-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
12.7mm
Internal diameter
49.02mm
Outside diameter
77.22mm
Core material
iron powder
Inductance factor AL
11.4nH
Gross weight176.88 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T300-2
15 in TME stock
Net price for quantities from 1 pcs - 16.69 EURGross price for quantities from 1 pcs - 16.69 EUR
Net price for quantities from 2 pcs - 15.45 EURGross price for quantities from 2 pcs - 15.45 EUR
Net price for quantities from 5 pcs - 14.30 EURGross price for quantities from 5 pcs - 14.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcs